396-021-541-104

Heilind Number:EDA396-021-541-104
Manufacturer:EDAC
Manufacturer Number:396-021-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-104

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with 21 positions for optimal versatility. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C guarantees functionality in various settings. Upgrade your setup with this essential component for seamless board-to-board connections.