396-021-541-108

Heilind Number:EDA396-021-541-108
Manufacturer:EDAC
Manufacturer Number:396-021-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your circuitry. With a sleek black finish, it adds a touch of modernity to your setup while ensuring reliable power transmission. Engineered for efficiency, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 21 positions, it offers ample room for secure connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.