396-021-541-112

Heilind Number:EDA396-021-541-112
Manufacturer:EDAC
Manufacturer Number:396-021-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 21 copper alloy contacts, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections.