396-021-541-604

Heilind Number:EDA396-021-541-604
Manufacturer:EDAC
Manufacturer Number:396-021-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-604

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 21 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and .125-inch pitch make installation a breeze. Trust in this essential component to streamline your board-to-board connections effectively.