396-021-541-607

Heilind Number:EDA396-021-541-607
Manufacturer:EDAC
Manufacturer Number:396-021-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-607

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a single row configuration, it features 21 positions and a standard .125-inch pitch, ideal for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.