396-021-541-608

Heilind Number:EDA396-021-541-608
Manufacturer:EDAC
Manufacturer Number:396-021-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 21 positions, it offers ample room for your connections. The contact material, made from Copper Alloy, ensures reliable and efficient performance. Operating at temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. The 3A amperage rating guarantees safe and stable power transmission. Whether for DIY projects or professional applications, this connector is a must-have for seamless board-to-board connectivity.