396-021-541-612

Heilind Number:EDA396-021-541-612
Manufacturer:EDAC
Manufacturer Number:396-021-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Engineered for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 21 copper alloy contact positions, it ensures seamless and efficient data transfer. The .125-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Explore our range of connectors for top-tier PCB connectivity solutions.