396-021-541-678

Heilind Number:EDA396-021-541-678
Manufacturer:EDAC
Manufacturer Number:396-021-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-678

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this black connector for robust and long-lasting board-to-board connections in your PCB assemblies.