396-021-558-103

Heilind Number:EDA396-021-558-103
Manufacturer:EDAC
Manufacturer Number:396-021-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-103

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material. Its copper alloy contact material ensures reliable performance, while the single row layout with 21 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise mounting is a breeze. Ideal for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Plus, with a rated amperage of 3A and an operating temperature range from -40 to 105°C, it's built to withstand even the most demanding environments. Elevate your connectivity game with this essential component.