396-021-558-108

Heilind Number:EDA396-021-558-108
Manufacturer:EDAC
Manufacturer Number:396-021-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. With 21 positions spaced at a precise .125-inch pitch, this connector is perfect for single-row applications. Its right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105 °C ensures reliable operation in any environment. Upgrade to this essential component and experience seamless board-to-board connectivity in your electronic projects.