396-021-558-112

Heilind Number:EDA396-021-558-112
Manufacturer:EDAC
Manufacturer Number:396-021-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row configuration and 21 positions, it offers seamless integration onto your board. The contact material, made of durable Copper Alloy, ensures reliable performance. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more innovative solutions.