396-021-558-603

Heilind Number:EDA396-021-558-603
Manufacturer:EDAC
Manufacturer Number:396-021-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable component designed for optimal performance. Crafted in a striking black hue, it seamlessly integrates with your circuitry while boasting a robust amperage of 3A. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity, even in demanding environments. With a single row construction and a total of 21 positions, this connector offers ample connectivity options for your projects. Its copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Featuring a convenient right-angle mount orientation, it's perfect for applications requiring efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connector is a dependable choice for your connectivity needs. Explore our wide range of connectors to find the perfect match for your PCB assembly.