396-021-558-604

Heilind Number:EDA396-021-558-604
Manufacturer:EDAC
Manufacturer Number:396-021-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this black connector features a single row of 21 positions, ensuring reliable data and power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its right-angle mount orientation allows for versatile installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Trust in this high-quality component for your connectivity needs.