396-021-558-607

Heilind Number:EDA396-021-558-607
Manufacturer:EDAC
Manufacturer Number:396-021-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-607

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a single row design and 21 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for easy integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade today and experience enhanced connectivity like never before.