396-021-558-608

Heilind Number:EDA396-021-558-608
Manufacturer:EDAC
Manufacturer Number:396-021-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-608

Detailed Description

Upgrade your electronic connections with our sleek Card Edge Connector in a classic black hue. Designed for seamless integration, this component boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. With a single row layout and 21 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Its right-angle mount orientation adds versatility, accommodating various design setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding projects. Explore our range of connectors to find the perfect fit for your needs.