396-021-558-658

Heilind Number:EDA396-021-558-658
Manufacturer:EDAC
Manufacturer Number:396-021-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a total of 21 positions, it offers seamless integration for your electronic components. Featuring a right-angle mount orientation, it's perfect for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications in the realm of electronic connectivity. Upgrade your setup with this essential component for efficient board-to-board connections.