396-021-558-678

Heilind Number:EDA396-021-558-678
Manufacturer:EDAC
Manufacturer Number:396-021-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-558-678

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity, making it suitable for various power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout, 21 positions, and a .125-inch pitch, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore the endless possibilities for your projects with this essential component.