396-021-559-102

Heilind Number:EDA396-021-559-102
Manufacturer:EDAC
Manufacturer Number:396-021-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-102

Detailed Description

Enhance your connectivity with our Card Edge Connector, the perfect solution for seamless PCB integration. Designed for efficient data transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it's versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic projects. Explore our wide range of PCB connectors and elevate your connectivity game.