396-021-559-104

Heilind Number:EDA396-021-559-104
Manufacturer:EDAC
Manufacturer Number:396-021-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-104

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector, meticulously designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it promises reliability in every application. Featuring a sleek black finish and a right-angle mount orientation, it seamlessly integrates into your setup. The 21-position connector, with a single row layout, ensures efficient signal transmission. Each contact is made of robust Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operable in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Elevate your project with this essential component, a true standout in the realm of board-to-board connectivity.