396-021-559-107

Heilind Number:EDA396-021-559-107
Manufacturer:EDAC
Manufacturer Number:396-021-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Engineered for convenience, it boasts a right angle mount orientation. Its .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.