396-021-559-108

Heilind Number:EDA396-021-559-108
Manufacturer:EDAC
Manufacturer Number:396-021-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-108

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and right angle mount orientation, it offers easy installation onto your PCB. The 21 copper alloy contacts provide efficient power transmission, rated for a maximum amperage of 3 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its high-quality construction to deliver optimal performance and longevity in your projects. Elevate your connectivity solutions with this essential component.