396-021-559-158

Heilind Number:EDA396-021-559-158
Manufacturer:EDAC
Manufacturer Number:396-021-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 21 copper alloy contacts, each with a pitch of .125 inches, this connector offers reliable power transmission at up to 3 A. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in the most demanding environments. Upgrade your connectivity solutions with this versatile connector, perfect for a variety of industrial and electronic applications.