396-021-559-602

Heilind Number:EDA396-021-559-602
Manufacturer:EDAC
Manufacturer Number:396-021-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. Featuring 21 positions in a single row layout, it offers ample room for intricate circuitry arrangements. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for optimal performance. Its right-angle mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat, organized connections. Trust in this essential connector for your electronic projects, a versatile solution in the world of PCB connectivity.