396-021-559-604

Heilind Number:EDA396-021-559-604
Manufacturer:EDAC
Manufacturer Number:396-021-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-604

Detailed Description

Enhance board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers a reliable amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a single row featuring 21 positions and a pitch of .125 inches, it facilitates precise connections on PCBs. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for professional and DIY projects alike, this connector is a must-have for seamless board-to-board connectivity.