396-021-559-607

Heilind Number:EDA396-021-559-607
Manufacturer:EDAC
Manufacturer Number:396-021-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-607

Detailed Description

Enhance your circuit board connectivity with this sleek and reliable Card Edge Connector in classic black. Engineered for seamless power transmission, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row design and 21 copper alloy contact positions, it offers efficient signal transfer at a rated amperage of 3 A. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation allows for space-saving installation, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for PCB applications, this connector is a must-have for seamless board-to-board connectivity.