396-021-559-612

Heilind Number:EDA396-021-559-612
Manufacturer:EDAC
Manufacturer Number:396-021-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With a single row layout and 21 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Perfect for right angle mounting, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.