396-021-559-658

Heilind Number:EDA396-021-559-658
Manufacturer:EDAC
Manufacturer Number:396-021-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row layout and 21 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, it's ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic devices. Upgrade your connectivity solutions with this high-performance connector.