396-021-559-678

Heilind Number:EDA396-021-559-678
Manufacturer:EDAC
Manufacturer Number:396-021-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-559-678

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single row with 21 positions, ideal for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable performance with a 3A amperage capacity. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation. Its right-angle mount orientation allows for flexible positioning, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your PCB connectivity with this high-quality connector.