396-022-520-108

Heilind Number:EDA396-022-520-108
Manufacturer:EDAC
Manufacturer Number:396-022-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The 22 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient power transmission. Engineered for reliability, it offers a low amperage rating of 3A and operates flawlessly in temperatures ranging from -40 to 105 °C. With a single row design and straight mount orientation, this connector is perfect for various board-to-board applications. Upgrade your setup with this essential component for optimal connectivity.