396-022-520-112

Heilind Number:EDA396-022-520-112
Manufacturer:EDAC
Manufacturer Number:396-022-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a single row layout with 22 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environmental conditions. The contact material, Copper Alloy, further enhances conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Whether for professional or personal projects, this connector is a must-have for achieving efficient and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets industry standards for performance and durability. Upgrade your connectivity solutions with this essential component, a key player in the world of electronic engineering.