396-022-520-202

Heilind Number:EDA396-022-520-202
Manufacturer:EDAC
Manufacturer Number:396-022-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-202

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for dependable performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring maximum safety and reliability. With a 3A amperage rating and copper alloy contact material, it provides efficient power transmission. The two rows of 22 positions, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this essential component for optimal connectivity and functionality.