396-022-520-204

Heilind Number:EDA396-022-520-204
Manufacturer:EDAC
Manufacturer Number:396-022-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and performance. With a copper alloy contact material, it guarantees reliable power transmission with an amperage of 3 A. The 22 positions and a pitch of .125 inches offer ample space for secure connections. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.