396-022-520-208

Heilind Number:EDA396-022-520-208
Manufacturer:EDAC
Manufacturer Number:396-022-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. This sleek black connector, with a robust housing made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring two rows of 22 contact positions, made of durable Copper Alloy, it guarantees secure and efficient connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential connector, designed for optimal functionality and longevity.