396-022-520-212

Heilind Number:EDA396-022-520-212
Manufacturer:EDAC
Manufacturer Number:396-022-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts, it offers a total of 22 positions for seamless data transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this black Card Edge Connector is a must-have for your electronic projects.