396-022-520-602

Heilind Number:EDA396-022-520-602
Manufacturer:EDAC
Manufacturer Number:396-022-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for reliable performance, it boasts a 3A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 22 positions, it offers seamless integration on your board. The contact material, Copper Alloy, ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial applications. Upgrade your setup with this essential component for efficient and secure connections.