396-022-520-604

Heilind Number:EDA396-022-520-604
Manufacturer:EDAC
Manufacturer Number:396-022-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-604

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, essential for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees long-lasting performance. With a contact material of Copper Alloy, it ensures optimal conductivity for your components. Featuring a single row design with 22 positions and a pitch of .125 inches, it offers precise and secure connections. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB setup with this essential component.