396-022-520-608

Heilind Number:EDA396-022-520-608
Manufacturer:EDAC
Manufacturer Number:396-022-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, the black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 22 copper alloy contact positions, it offers reliable performance in various electronic applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stable functionality even in harsh environments. Upgrade your setup with this essential component for efficient board-to-board connections.