396-022-520-678

Heilind Number:EDA396-022-520-678
Manufacturer:EDAC
Manufacturer Number:396-022-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-678

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 22 positions, it offers precise and efficient connection capabilities. The black color adds a sleek touch to your device, while its straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal signal transmission in your electronic assemblies.