396-022-520-802

Heilind Number:EDA396-022-520-802
Manufacturer:EDAC
Manufacturer Number:396-022-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 22 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and .125-inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.