396-022-520-803

Heilind Number:EDA396-022-520-803
Manufacturer:EDAC
Manufacturer Number:396-022-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 22 positions with a pitch of .125 inches for seamless integration. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is a robust Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability. Upgrade your connectivity solutions with this essential component.