396-022-520-807

Heilind Number:EDA396-022-520-807
Manufacturer:EDAC
Manufacturer Number:396-022-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it offers high performance with a 3 A amperage rating. The housing is made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and 22 positions, it provides ample connectivity options for your PCBs. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.