396-022-520-812

Heilind Number:EDA396-022-520-812
Manufacturer:EDAC
Manufacturer Number:396-022-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The connector's dual-row design with 22 positions allows for efficient data transfer, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic connections with this essential component.