396-022-520-878

Heilind Number:EDA396-022-520-878
Manufacturer:EDAC
Manufacturer Number:396-022-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-520-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 22 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector is built to meet your needs. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.