396-022-521-101

Heilind Number:EDA396-022-521-101
Manufacturer:EDAC
Manufacturer Number:396-022-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-101

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a single row layout with 22 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise installation is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Install it straight onto your board for a secure and stable fit, meeting your connectivity needs with ease. Explore more in our range of high-quality PCB connectors.