396-022-521-102

Heilind Number:EDA396-022-521-102
Manufacturer:EDAC
Manufacturer Number:396-022-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-102

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With an amperage of 3 A, it offers reliable power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Featuring a single row design with 22 positions and a pitch of .125 inches, it facilitates efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connections.