396-022-521-103

Heilind Number:EDA396-022-521-103
Manufacturer:EDAC
Manufacturer Number:396-022-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 22 positions, providing ample room for your components. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and conductivity are optimized. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Perfect for various applications in electronics, this connector is a must-have for your connectivity needs.