396-022-521-158

Heilind Number:EDA396-022-521-158
Manufacturer:EDAC
Manufacturer Number:396-022-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 22 positions for efficient data transmission. Crafted with precision, it guarantees reliable performance with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the Copper Alloy contact material guarantees optimal conductivity. With a .125-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial environments. Upgrade your connection solutions with this essential component for seamless signal transmission.