396-022-521-203

Heilind Number:EDA396-022-521-203
Manufacturer:EDAC
Manufacturer Number:396-022-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetics and safety. With a current rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration, with 22 positions and a pitch of .125 inches, offers versatility for various applications. Designed for straightforward installation, the connector has a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this essential component for your PCB assembly needs, available in our extensive collection of connectors.