396-022-521-207

Heilind Number:EDA396-022-521-207
Manufacturer:EDAC
Manufacturer Number:396-022-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-207

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a dual-row design and a total of 22 positions, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Thanks to a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achievable. Whether for industrial or commercial use, its straight mount orientation allows for straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore seamless connectivity with this essential component in the PCB assembly process.