396-022-521-208

Heilind Number:EDA396-022-521-208
Manufacturer:EDAC
Manufacturer Number:396-022-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component essential for seamless PCB connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue, this connector ensures both visual appeal and robust performance. The two rows of copper alloy contacts, totaling 22 positions, guarantee efficient power and data transmission with a steady amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Its straight mount orientation facilitates easy installation on your circuit board, while its wide operating temperature range of -40 to 105 °C ensures resilience in various environmental conditions. Elevate your design with this essential component, a standout in our extensive line of connectors.